
CRT0603-BY-10R0ELF | |
|---|---|
DigiKey Part Number | CRT0603-BY-10R0ELFTR-ND - Tape & Reel (TR) CRT0603-BY-10R0ELFCT-ND - Cut Tape (CT) CRT0603-BY-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-10R0ELF |
Description | RES SMD 10 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-10R0ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 25 | 2,45240 Kč | 61,31 Kč |
| 50 | 2,16280 Kč | 108,14 Kč |
| 100 | 1,91710 Kč | 191,71 Kč |
| 250 | 1,64792 Kč | 411,98 Kč |
| 500 | 1,47910 Kč | 739,55 Kč |
| 1 000 | 1,33526 Kč | 1 335,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,07900 Kč | 5 395,00 Kč |
| 10 000 | 0,99518 Kč | 9 951,80 Kč |
| 15 000 | 0,95212 Kč | 14 281,80 Kč |
| 25 000 | 0,90342 Kč | 22 585,50 Kč |
| 35 000 | 0,87439 Kč | 30 603,65 Kč |
| 50 000 | 0,84603 Kč | 42 301,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

