
CRS1206-FX-33R0ELF | |
|---|---|
DigiKey Part Number | CRS1206-FX-33R0ELFTR-ND - Tape & Reel (TR) CRS1206-FX-33R0ELFCT-ND - Cut Tape (CT) CRS1206-FX-33R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206-FX-33R0ELF |
Description | RES 33 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS1206-FX-33R0ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206-FX-33R0ELF | Bourns Inc. | 14 790 | 118-CRM1206-FX-33R0ELFCT-ND | 3,15000 Kč | Similar |
| CRCW120633R0FKEAHP | Vishay Dale | 41 494 | 541-33.0UCT-ND | 5,67000 Kč | Similar |
| CRGH1206F33R | TE Connectivity Passive Product | 16 754 | 1712-CRGH1206F33RCT-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,41880 Kč | 60,47 Kč |
| 50 | 2,08300 Kč | 104,15 Kč |
| 100 | 1,81840 Kč | 181,84 Kč |
| 250 | 1,55048 Kč | 387,62 Kč |
| 500 | 1,39636 Kč | 698,18 Kč |
| 1 000 | 1,27374 Kč | 1 273,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,07800 Kč | 5 390,00 Kč |
| 10 000 | 1,02092 Kč | 10 209,20 Kč |
| 15 000 | 0,99311 Kč | 14 896,65 Kč |
| 25 000 | 0,96297 Kč | 24 074,25 Kč |
| 35 000 | 0,94570 Kč | 33 099,50 Kč |
| 50 000 | 0,92937 Kč | 46 468,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

