
CRS1206-FX-1004ELF | |
|---|---|
DigiKey Part Number | CRS1206-FX-1004ELFTR-ND - Tape & Reel (TR) CRS1206-FX-1004ELFCT-ND - Cut Tape (CT) CRS1206-FX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206-FX-1004ELF |
Description | RES 1M OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS1206-FX-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,41880 Kč | 60,47 Kč |
| 50 | 2,08300 Kč | 104,15 Kč |
| 100 | 1,81840 Kč | 181,84 Kč |
| 250 | 1,55048 Kč | 387,62 Kč |
| 500 | 1,39636 Kč | 698,18 Kč |
| 1 000 | 1,27374 Kč | 1 273,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,07800 Kč | 5 390,00 Kč |
| 10 000 | 1,02092 Kč | 10 209,20 Kč |
| 15 000 | 0,99311 Kč | 14 896,65 Kč |
| 25 000 | 0,96297 Kč | 24 074,25 Kč |
| 35 000 | 0,94570 Kč | 33 099,50 Kč |
| 50 000 | 0,92937 Kč | 46 468,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

