
CRS0805AFX-1000ELF | |
|---|---|
DigiKey Part Number | CRS0805AFX-1000ELFTR-ND - Tape & Reel (TR) CRS0805AFX-1000ELFCT-ND - Cut Tape (CT) CRS0805AFX-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS0805AFX-1000ELF |
Description | RES 100 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS0805AFX-1000ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,84772 Kč | 4 238,60 Kč |
| 10 000 | 0,80600 Kč | 8 060,00 Kč |
| 15 000 | 0,77648 Kč | 11 647,20 Kč |
| 25 000 | 0,67736 Kč | 16 934,00 Kč |
| 35 000 | 0,67506 Kč | 23 627,10 Kč |
| 50 000 | 0,67281 Kč | 33 640,50 Kč |
| 60 000 | 0,67173 Kč | 40 303,80 Kč |
| 120 000 | 0,66797 Kč | 80 156,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,50500 Kč | 25,05 Kč |
| 25 | 1,97040 Kč | 49,26 Kč |
| 50 | 1,71340 Kč | 85,67 Kč |
| 100 | 1,29880 Kč | 129,88 Kč |
| 250 | 1,15860 Kč | 289,65 Kč |
| 500 | 1,10554 Kč | 552,77 Kč |
| 1 000 | 1,02408 Kč | 1 024,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 2,47600 Kč | 24,76 Kč |
| 25 | 1,94760 Kč | 48,69 Kč |
| 50 | 1,69360 Kč | 84,68 Kč |
| 100 | 1,28370 Kč | 128,37 Kč |
| 250 | 1,14516 Kč | 286,29 Kč |
| 500 | 1,09274 Kč | 546,37 Kč |
| 1 000 | 1,01221 Kč | 1 012,21 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

