50 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-JX-R050ELF

DigiKey Part Number
118-CRM2512-JX-R050ELFTR-ND - Tape & Reel (TR)
118-CRM2512-JX-R050ELFCT-ND - Cut Tape (CT)
118-CRM2512-JX-R050ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-JX-R050ELF
Description
RES 0.05 OHM 5% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-JX-R050ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 603
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
107,70600 Kč77,06 Kč
256,49240 Kč162,31 Kč
505,79540 Kč289,77 Kč
1005,24320 Kč524,32 Kč
2504,68592 Kč1 171,48 Kč
5004,36380 Kč2 181,90 Kč
1 0004,10742 Kč4 107,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,74111 Kč14 964,44 Kč
8 0003,61189 Kč28 895,12 Kč
12 0003,54889 Kč42 586,68 Kč
20 0003,48056 Kč69 611,20 Kč
28 0003,44139 Kč96 358,92 Kč
40 0003,40436 Kč136 174,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč