
CRM2512-JW-271ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-271ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-271ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-271ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-271ELF |
Description | RES SMD 270 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-271ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 4,56080 Kč | 114,02 Kč |
| 50 | 4,01900 Kč | 200,95 Kč |
| 100 | 3,59070 Kč | 359,07 Kč |
| 250 | 3,15892 Kč | 789,73 Kč |
| 500 | 2,90906 Kč | 1 454,53 Kč |
| 1 000 | 2,71105 Kč | 2 711,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,42795 Kč | 9 711,80 Kč |
| 8 000 | 2,32818 Kč | 18 625,44 Kč |
| 12 000 | 2,27953 Kč | 27 354,36 Kč |
| 20 000 | 2,22676 Kč | 44 535,20 Kč |
| 28 000 | 2,19656 Kč | 61 503,68 Kč |
| 40 000 | 2,16797 Kč | 86 718,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

