Direct

CRM2512-FX-7502ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-7502ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-7502ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-7502ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-7502ELF |
Description | RES SMD 75K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-7502ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352175KFT | TE Connectivity Passive Product | 577 | A116077CT-ND | 14,70000 Kč | Direct |
| CRGH2512F75K | TE Connectivity Passive Product | 0 | CRGH2512F75K-ND | 4,48284 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 4,88000 Kč | 122,00 Kč |
| 50 | 4,31300 Kč | 215,65 Kč |
| 100 | 3,86360 Kč | 386,36 Kč |
| 250 | 3,41008 Kč | 852,52 Kč |
| 500 | 3,14760 Kč | 1 573,80 Kč |
| 1 000 | 2,93930 Kč | 2 939,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,64160 Kč | 10 566,40 Kč |
| 8 000 | 2,53661 Kč | 20 292,88 Kč |
| 12 000 | 2,48543 Kč | 29 825,16 Kč |
| 20 000 | 2,42991 Kč | 48 598,20 Kč |
| 28 000 | 2,39813 Kč | 67 147,64 Kč |
| 40 000 | 2,36805 Kč | 94 722,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



