
CRM2512-FX-4702ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-4702ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-4702ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-4702ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-4702ELF |
Description | RES SMD 47K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-4702ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,38400 Kč | 134,60 Kč |
| 50 | 4,77920 Kč | 238,96 Kč |
| 100 | 4,26470 Kč | 426,47 Kč |
| 250 | 3,69900 Kč | 924,75 Kč |
| 500 | 3,34498 Kč | 1 672,49 Kč |
| 1 000 | 3,04408 Kč | 3 044,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,57094 Kč | 10 283,76 Kč |
| 8 000 | 2,38637 Kč | 19 090,96 Kč |
| 12 000 | 2,29156 Kč | 27 498,72 Kč |
| 20 000 | 2,18430 Kč | 43 686,00 Kč |
| 28 000 | 2,12039 Kč | 59 370,92 Kč |
| 40 000 | 2,05797 Kč | 82 318,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

