
CRM1206AJW-103ELF | |
|---|---|
DigiKey Part Number | CRM1206AJW-103ELFTR-ND - Tape & Reel (TR) CRM1206AJW-103ELFCT-ND - Cut Tape (CT) CRM1206AJW-103ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206AJW-103ELF |
Description | RES 10K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206AJW-103ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120610K0JNEAHP | Vishay Dale | 23 658 | 541-10KUACT-ND | 5,67000 Kč | Similar |
| ERJ-P08J103V | Panasonic Industry | 10 811 | P10KALCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,65480 Kč | 41,37 Kč |
| 50 | 1,40680 Kč | 70,34 Kč |
| 100 | 1,20950 Kč | 120,95 Kč |
| 250 | 1,01128 Kč | 252,82 Kč |
| 500 | 0,89704 Kč | 448,52 Kč |
| 1 000 | 0,80653 Kč | 806,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,66211 Kč | 3 310,55 Kč |
| 10 000 | 0,62005 Kč | 6 200,50 Kč |
| 15 000 | 0,59958 Kč | 8 993,70 Kč |
| 25 000 | 0,57738 Kč | 14 434,50 Kč |
| 35 000 | 0,56467 Kč | 19 763,45 Kč |
| 50 000 | 0,55265 Kč | 27 632,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

