
CRM1206AFX-R100ELF | |
|---|---|
DigiKey Part Number | CRM1206AFX-R100ELFTR-ND - Tape & Reel (TR) CRM1206AFX-R100ELFCT-ND - Cut Tape (CT) CRM1206AFX-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206AFX-R100ELF |
Description | RES 0.1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206AFX-R100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 7,62000 Kč | 76,20 Kč |
| 25 | 6,43280 Kč | 160,82 Kč |
| 50 | 5,75500 Kč | 287,75 Kč |
| 100 | 5,21830 Kč | 521,83 Kč |
| 250 | 4,67224 Kč | 1 168,06 Kč |
| 500 | 4,35692 Kč | 2 178,46 Kč |
| 1 000 | 4,10601 Kč | 4 106,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,70371 Kč | 18 518,55 Kč |
| 10 000 | 3,63359 Kč | 36 335,90 Kč |
| 15 000 | 3,38170 Kč | 50 725,50 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |

