
CRM1206-JW-512ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-JW-512ELFTR-ND - Tape & Reel (TR) 118-CRM1206-JW-512ELFCT-ND - Cut Tape (CT) 118-CRM1206-JW-512ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-JW-512ELF |
Description | RES SMD 5.1K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-JW-512ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 25 | 1,17600 Kč | 29,40 Kč |
| 50 | 0,98280 Kč | 49,14 Kč |
| 100 | 0,83360 Kč | 83,36 Kč |
| 250 | 0,68452 Kč | 171,13 Kč |
| 500 | 0,59844 Kč | 299,22 Kč |
| 1 000 | 0,53020 Kč | 530,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,42198 Kč | 2 109,90 Kč |
| 10 000 | 0,39052 Kč | 3 905,20 Kč |
| 15 000 | 0,37519 Kč | 5 627,85 Kč |
| 25 000 | 0,35859 Kč | 8 964,75 Kč |
| 35 000 | 0,34909 Kč | 12 218,15 Kč |
| 50 000 | 0,34011 Kč | 17 005,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

