
CRM1206-FX-R100ELF | |
|---|---|
DigiKey Part Number | CRM1206-FX-R100ELFTR-ND - Tape & Reel (TR) CRM1206-FX-R100ELFCT-ND - Cut Tape (CT) CRM1206-FX-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-R100ELF |
Description | RES 0.1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-R100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 2,90600 Kč | 72,65 Kč |
| 50 | 2,56600 Kč | 128,30 Kč |
| 100 | 2,27830 Kč | 227,83 Kč |
| 250 | 1,96204 Kč | 490,51 Kč |
| 500 | 1,76384 Kč | 881,92 Kč |
| 1 000 | 1,59501 Kč | 1 595,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,29427 Kč | 6 471,35 Kč |
| 10 000 | 1,19594 Kč | 11 959,40 Kč |
| 15 000 | 1,14544 Kč | 17 181,60 Kč |
| 25 000 | 1,08829 Kč | 27 207,25 Kč |
| 35 000 | 1,05424 Kč | 36 898,40 Kč |
| 50 000 | 1,02097 Kč | 51 048,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

