
CRM1206-FX-4993ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-4993ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-4993ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-4993ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-4993ELF |
Description | RES SMD 499K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-4993ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,25160 Kč | 31,29 Kč |
| 50 | 1,05400 Kč | 52,70 Kč |
| 100 | 0,89660 Kč | 89,66 Kč |
| 250 | 0,73744 Kč | 184,36 Kč |
| 500 | 0,64674 Kč | 323,37 Kč |
| 1 000 | 0,57493 Kč | 574,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,46036 Kč | 2 301,80 Kč |
| 10 000 | 0,42706 Kč | 4 270,60 Kč |
| 15 000 | 0,41083 Kč | 6 162,45 Kč |
| 25 000 | 0,39326 Kč | 9 831,50 Kč |
| 35 000 | 0,38321 Kč | 13 412,35 Kč |
| 50 000 | 0,37370 Kč | 18 685,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

