
CRM1206-FX-1004ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-1004ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-1004ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-1004ELF |
Description | RES SMD 1M OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,44480 Kč | 36,12 Kč |
| 50 | 1,22200 Kč | 61,10 Kč |
| 100 | 1,04360 Kč | 104,36 Kč |
| 250 | 0,86680 Kč | 216,70 Kč |
| 500 | 0,76432 Kč | 382,16 Kč |
| 1 000 | 0,68348 Kč | 683,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55447 Kč | 2 772,35 Kč |
| 10 000 | 0,51693 Kč | 5 169,30 Kč |
| 15 000 | 0,49863 Kč | 7 479,45 Kč |
| 25 000 | 0,47882 Kč | 11 970,50 Kč |
| 35 000 | 0,46748 Kč | 16 361,80 Kč |
| 50 000 | 0,45675 Kč | 22 837,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

