
CRM0805AFX-R100ELF | |
|---|---|
DigiKey Part Number | CRM0805AFX-R100ELFTR-ND - Tape & Reel (TR) CRM0805AFX-R100ELFCT-ND - Cut Tape (CT) CRM0805AFX-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805AFX-R100ELF |
Description | RES 0.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM0805AFX-R100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 25 | 7,19080 Kč | 179,77 Kč |
| 50 | 6,45820 Kč | 322,91 Kč |
| 100 | 5,87510 Kč | 587,51 Kč |
| 250 | 5,28440 Kč | 1 321,10 Kč |
| 500 | 4,94296 Kč | 2 471,48 Kč |
| 1 000 | 4,67184 Kč | 4 671,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,38084 Kč | 21 904,20 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |

