New Product
10 mOhms ±1% 1W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRK1225-FZ-R010E

DigiKey Part Number
118-CRK1225-FZ-R010ETR-ND - Tape & Reel (TR)
118-CRK1225-FZ-R010ECT-ND - Cut Tape (CT)
118-CRK1225-FZ-R010EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRK1225-FZ-R010E
Description
METAL STRIP 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.045" (1.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1013,03000 Kč130,30 Kč
2511,13120 Kč278,28 Kč
509,94400 Kč497,20 Kč
1008,92940 Kč892,94 Kč
2507,81880 Kč1 954,70 Kč
5007,12332 Kč3 561,66 Kč
1 0006,53203 Kč6 532,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,60288 Kč22 411,52 Kč
8 0005,24045 Kč41 923,60 Kč
12 0005,05433 Kč60 651,96 Kč
20 0004,84379 Kč96 875,80 Kč
28 0004,71838 Kč132 114,64 Kč
40 0004,65731 Kč186 292,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč