
CRK1225-FZ-R005E | |
|---|---|
DigiKey Part Number | 118-CRK1225-FZ-R005ETR-ND - Tape & Reel (TR) 118-CRK1225-FZ-R005ECT-ND - Cut Tape (CT) 118-CRK1225-FZ-R005EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRK1225-FZ-R005E |
Description | METAL STRIP 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 13,03000 Kč | 130,30 Kč |
| 25 | 11,13120 Kč | 278,28 Kč |
| 50 | 9,94400 Kč | 497,20 Kč |
| 100 | 8,92940 Kč | 892,94 Kč |
| 250 | 7,81880 Kč | 1 954,70 Kč |
| 500 | 7,12332 Kč | 3 561,66 Kč |
| 1 000 | 6,53203 Kč | 6 532,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,60288 Kč | 22 411,52 Kč |
| 8 000 | 5,24045 Kč | 41 923,60 Kč |
| 12 000 | 5,05433 Kč | 60 651,96 Kč |
| 20 000 | 4,84379 Kč | 96 875,80 Kč |
| 28 000 | 4,71838 Kč | 132 114,64 Kč |
| 40 000 | 4,65731 Kč | 186 292,40 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |

