CRK-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRK0815-FZ-R010E

DigiKey Part Number
CRK0815-FZ-R010ETR-ND - Tape & Reel (TR)
CRK0815-FZ-R010ECT-ND - Cut Tape (CT)
CRK0815-FZ-R010EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRK0815-FZ-R010E
Description
RES 0.01 OHM 1% 1W 1508
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRK0815-FZ-R010E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 1508 (3720 Metric), 0815
Supplier Device Package
Size / Dimension
0.091" L x 0.148" W (2.30mm x 3.75mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
108,90400 Kč89,04 Kč
257,57800 Kč189,45 Kč
506,74440 Kč337,22 Kč
1006,03500 Kč603,50 Kč
2505,25828 Kč1 314,57 Kč
5004,77162 Kč2 385,81 Kč
1 0004,35777 Kč4 357,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,70743 Kč14 829,72 Kč
8 0003,45365 Kč27 629,20 Kč
12 0003,32334 Kč39 880,08 Kč
20 0003,17592 Kč63 518,40 Kč
28 0003,08808 Kč86 466,24 Kč
40 0003,00229 Kč120 091,60 Kč
48 0002,96115 Kč142 135,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč