
CRK0815-FZ-R004E | |
|---|---|
DigiKey Part Number | CRK0815-FZ-R004ETR-ND - Tape & Reel (TR) CRK0815-FZ-R004ECT-ND - Cut Tape (CT) CRK0815-FZ-R004EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRK0815-FZ-R004E |
Description | RES 0.004 OHM 1% 1W 1508 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRK0815-FZ-R004E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Size / Dimension | 0.091" L x 0.148" W (2.30mm x 3.75mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 8,90400 Kč | 89,04 Kč |
| 25 | 7,57800 Kč | 189,45 Kč |
| 50 | 6,74440 Kč | 337,22 Kč |
| 100 | 6,03500 Kč | 603,50 Kč |
| 250 | 5,25828 Kč | 1 314,57 Kč |
| 500 | 4,77162 Kč | 2 385,81 Kč |
| 1 000 | 4,35777 Kč | 4 357,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,70743 Kč | 14 829,72 Kč |
| 8 000 | 3,45365 Kč | 27 629,20 Kč |
| 12 000 | 3,32334 Kč | 39 880,08 Kč |
| 20 000 | 3,17592 Kč | 63 518,40 Kč |
| 28 000 | 3,08808 Kč | 86 466,24 Kč |
| 40 000 | 3,00229 Kč | 120 091,60 Kč |
| 48 000 | 2,96115 Kč | 142 135,20 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |

