
CRK0815-FZ-R003E | |
|---|---|
DigiKey Part Number | 118-CRK0815-FZ-R003ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRK0815-FZ-R003E |
Description | RESMETALSTRIP 0815 R003 1% 1W TC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.091" L x 0.148" W (2.30mm x 3.75mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,13124 Kč | 25 049,92 Kč |
| Unit Price without VAT: | 3,13124 Kč |
|---|---|
| Unit Price with VAT: | 3,78880 Kč |

