
CRK0612-FZ-R005E | |
|---|---|
DigiKey Part Number | CRK0612-FZ-R005ETR-ND - Tape & Reel (TR) CRK0612-FZ-R005ECT-ND - Cut Tape (CT) CRK0612-FZ-R005EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRK0612-FZ-R005E |
Description | RES 0.005 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRK0612-FZ-R005E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.067" L x 0.126" W (1.70mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 9,55700 Kč | 95,57 Kč |
| 25 | 8,14200 Kč | 203,55 Kč |
| 50 | 7,24960 Kč | 362,48 Kč |
| 100 | 6,49180 Kč | 649,18 Kč |
| 250 | 5,66160 Kč | 1 415,40 Kč |
| 500 | 5,14168 Kč | 2 570,84 Kč |
| 1 000 | 4,69920 Kč | 4 699,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,91189 Kč | 19 559,45 Kč |
| 10 000 | 3,65453 Kč | 36 545,30 Kč |
| 15 000 | 3,52235 Kč | 52 835,25 Kč |
| 25 000 | 3,37289 Kč | 84 322,25 Kč |
| 35 000 | 3,28381 Kč | 114 933,35 Kč |
| 50 000 | 3,21013 Kč | 160 506,50 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |

