CFG0612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRK0612-FZ-R003E

DigiKey Part Number
118-CRK0612-FZ-R003ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRK0612-FZ-R003E
Description
RESMETALSTRIP 0612 R003 1% 1W TC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.067" L x 0.126" W (1.70mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,27595 Kč32 759,50 Kč
Unit Price without VAT:3,27595 Kč
Unit Price with VAT:3,96390 Kč