
CRF2512-JZ-R002ELF | |
|---|---|
DigiKey Part Number | 118-CRF2512-JZ-R002ELFTR-ND - Tape & Reel (TR) 118-CRF2512-JZ-R002ELFCT-ND - Cut Tape (CT) 118-CRF2512-JZ-R002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-JZ-R002ELF |
Description | RES 0.002 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-JZ-R002ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 7,02800 Kč | 70,28 Kč |
| 25 | 5,95640 Kč | 148,91 Kč |
| 50 | 5,29320 Kč | 264,66 Kč |
| 100 | 4,72790 Kč | 472,79 Kč |
| 250 | 4,10604 Kč | 1 026,51 Kč |
| 500 | 3,71770 Kč | 1 858,85 Kč |
| 1 000 | 3,38693 Kč | 3 386,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,86732 Kč | 11 469,28 Kč |
| 8 000 | 2,66450 Kč | 21 316,00 Kč |
| 12 000 | 2,56036 Kč | 30 724,32 Kč |
| 20 000 | 2,44253 Kč | 48 850,60 Kč |
| 28 000 | 2,37232 Kč | 66 424,96 Kč |
| 40 000 | 2,30375 Kč | 92 150,00 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

