
CRF2512-JZ-R001ELF | |
|---|---|
DigiKey Part Number | 118-CRF2512-JZ-R001ELFTR-ND - Tape & Reel (TR) 118-CRF2512-JZ-R001ELFCT-ND - Cut Tape (CT) 118-CRF2512-JZ-R001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-JZ-R001ELF |
Description | RES 0.001 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-JZ-R001ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRF2512-FZ-R001ELF | Bourns Inc. | 17 274 | CRF2512-FZ-R001ELFCT-ND | 10,22000 Kč | Parametric Equivalent |
| MSMA2512R0010FEN | Eaton - Electronics Division | 2 709 | 283-MSMA2512R0010FENCT-ND | 10,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 9,99000 Kč | 99,90 Kč |
| 25 | 8,50920 Kč | 212,73 Kč |
| 50 | 7,57880 Kč | 378,94 Kč |
| 100 | 6,79260 Kč | 679,26 Kč |
| 250 | 5,92628 Kč | 1 481,57 Kč |
| 500 | 5,38490 Kč | 2 692,45 Kč |
| 1 000 | 4,92440 Kč | 4 924,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,20072 Kč | 16 802,88 Kč |
| 8 000 | 3,91836 Kč | 31 346,88 Kč |
| 12 000 | 3,77333 Kč | 45 279,96 Kč |
| 20 000 | 3,60931 Kč | 72 186,20 Kč |
| 28 000 | 3,51159 Kč | 98 324,52 Kč |
| 40 000 | 3,41613 Kč | 136 645,20 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |

