
CRF2512-J/-000ELF | |
|---|---|
DigiKey Part Number | 118-CRF2512-J/-000ELFTR-ND - Tape & Reel (TR) 118-CRF2512-J/-000ELFCT-ND - Cut Tape (CT) 118-CRF2512-J/-000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-J/-000ELF |
Description | RESMETALSTRIP 2512 R0 JUMPER 2W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | - | |
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 25 | 8,29000 Kč | 207,25 Kč |
| 50 | 7,38280 Kč | 369,14 Kč |
| 100 | 6,61230 Kč | 661,23 Kč |
| 250 | 5,76772 Kč | 1 441,93 Kč |
| 500 | 5,23900 Kč | 2 619,50 Kč |
| 1 000 | 4,78922 Kč | 4 789,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,08254 Kč | 16 330,16 Kč |
| 8 000 | 3,80681 Kč | 30 454,48 Kč |
| 12 000 | 3,66520 Kč | 43 982,40 Kč |
| 20 000 | 3,50501 Kč | 70 100,20 Kč |
| 28 000 | 3,40958 Kč | 95 468,24 Kč |
| 40 000 | 3,31635 Kč | 132 654,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

