
CRF2512-FZ-R004ELF | |
|---|---|
DigiKey Part Number | CRF2512-FZ-R004ELFTR-ND - Tape & Reel (TR) CRF2512-FZ-R004ELFCT-ND - Cut Tape (CT) CRF2512-FZ-R004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-FZ-R004ELF |
Description | RES 0.004 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-FZ-R004ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 10,49000 Kč | 104,90 Kč |
| 25 | 8,94280 Kč | 223,57 Kč |
| 50 | 7,97520 Kč | 398,76 Kč |
| 100 | 7,14720 Kč | 714,72 Kč |
| 250 | 6,24164 Kč | 1 560,41 Kč |
| 500 | 5,67354 Kč | 2 836,77 Kč |
| 1 000 | 5,19135 Kč | 5 191,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,43315 Kč | 17 732,60 Kč |
| 8 000 | 4,13731 Kč | 33 098,48 Kč |
| 12 000 | 3,98540 Kč | 47 824,80 Kč |
| 20 000 | 3,81357 Kč | 76 271,40 Kč |
| 28 000 | 3,71120 Kč | 103 913,60 Kč |
| 40 000 | 3,61119 Kč | 144 447,60 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

