
CRF2512-FZ-R003ELF | |
|---|---|
DigiKey Part Number | CRF2512-FZ-R003ELFTR-ND - Tape & Reel (TR) CRF2512-FZ-R003ELFCT-ND - Cut Tape (CT) CRF2512-FZ-R003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-FZ-R003ELF |
Description | RES 0.003 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-FZ-R003ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,50700 Kč | 65,07 Kč |
| 25 | 5,51400 Kč | 137,85 Kč |
| 50 | 4,89680 Kč | 244,84 Kč |
| 100 | 4,37130 Kč | 437,13 Kč |
| 250 | 3,79236 Kč | 948,09 Kč |
| 500 | 3,43072 Kč | 1 715,36 Kč |
| 1 000 | 3,12311 Kč | 3 123,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,63963 Kč | 10 558,52 Kč |
| 8 000 | 2,45091 Kč | 19 607,28 Kč |
| 12 000 | 2,35398 Kč | 28 247,76 Kč |
| 20 000 | 2,24434 Kč | 44 886,80 Kč |
| 28 000 | 2,17902 Kč | 61 012,56 Kč |
| 40 000 | 2,11519 Kč | 84 607,60 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

