
CRF2010-J/-000ELF | |
|---|---|
DigiKey Part Number | 118-CRF2010-J/-000ELFTR-ND - Tape & Reel (TR) 118-CRF2010-J/-000ELFCT-ND - Cut Tape (CT) 118-CRF2010-J/-000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2010-J/-000ELF |
Description | RES ZERO OHM JUMPER HIGH CURRENT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.49mm) |
Resistance | Height - Seated (Max) 0.033" (0.85mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,82200 Kč | 88,22 Kč |
| 25 | 7,50800 Kč | 187,70 Kč |
| 50 | 6,68220 Kč | 334,11 Kč |
| 100 | 5,97930 Kč | 597,93 Kč |
| 250 | 5,20972 Kč | 1 302,43 Kč |
| 500 | 4,72752 Kč | 2 363,76 Kč |
| 1 000 | 4,31751 Kč | 4 317,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,67318 Kč | 14 692,72 Kč |
| 8 000 | 3,42174 Kč | 27 373,92 Kč |
| 12 000 | 3,29263 Kč | 39 511,56 Kč |
| 20 000 | 3,14657 Kč | 62 931,40 Kč |
| 28 000 | 3,05955 Kč | 85 667,40 Kč |
| 40 000 | 2,97455 Kč | 118 982,00 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

