
CRF2010-FZ-R030ELF | |
|---|---|
DigiKey Part Number | 118-CRF2010-FZ-R030ELFTR-ND - Tape & Reel (TR) 118-CRF2010-FZ-R030ELFCT-ND - Cut Tape (CT) 118-CRF2010-FZ-R030ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2010-FZ-R030ELF |
Description | METAL STRIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 8,96800 Kč | 89,68 Kč |
| 25 | 7,63320 Kč | 190,83 Kč |
| 50 | 6,79880 Kč | 339,94 Kč |
| 100 | 6,08350 Kč | 608,35 Kč |
| 250 | 5,30232 Kč | 1 325,58 Kč |
| 500 | 4,81220 Kč | 2 406,10 Kč |
| 1 000 | 4,39551 Kč | 4 395,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,74096 Kč | 14 963,84 Kč |
| 8 000 | 3,67104 Kč | 29 368,32 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |

