New Product
10 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF2010-FZ-R010ELF

DigiKey Part Number
118-CRF2010-FZ-R010ELFTR-ND - Tape & Reel (TR)
118-CRF2010-FZ-R010ELFCT-ND - Cut Tape (CT)
118-CRF2010-FZ-R010ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF2010-FZ-R010ELF
Description
METAL STRIP 2010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,97000 Kč13,97 Kč
108,96800 Kč89,68 Kč
257,63320 Kč190,83 Kč
506,79880 Kč339,94 Kč
1006,08350 Kč608,35 Kč
2505,30232 Kč1 325,58 Kč
5004,81220 Kč2 406,10 Kč
1 0004,39551 Kč4 395,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,74096 Kč14 963,84 Kč
8 0003,48553 Kč27 884,24 Kč
12 0003,35435 Kč40 252,20 Kč
20 0003,20597 Kč64 119,40 Kč
28 0003,11756 Kč87 291,68 Kč
40 0003,03120 Kč121 248,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,97000 Kč
Unit Price with VAT:16,90370 Kč