
CRF1206-FZ-R004ELF | |
|---|---|
DigiKey Part Number | 118-CRF1206-FZ-R004ELFTR-ND - Tape & Reel (TR) 118-CRF1206-FZ-R004ELFCT-ND - Cut Tape (CT) 118-CRF1206-FZ-R004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF1206-FZ-R004ELF |
Description | RESMETALSTRIP 1206 R004 1% 1W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF1206-FZ-R004ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 9,01000 Kč | 90,10 Kč |
| 25 | 7,67480 Kč | 191,87 Kč |
| 50 | 6,83220 Kč | 341,61 Kč |
| 100 | 6,11690 Kč | 611,69 Kč |
| 250 | 5,32984 Kč | 1 332,46 Kč |
| 500 | 4,83764 Kč | 2 418,82 Kč |
| 1 000 | 4,41928 Kč | 4 419,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,67432 Kč | 18 371,60 Kč |
| 10 000 | 3,43083 Kč | 34 308,30 Kč |
| 15 000 | 3,30576 Kč | 49 586,40 Kč |
| 25 000 | 3,16433 Kč | 79 108,25 Kč |
| 35 000 | 3,08005 Kč | 107 801,75 Kč |
| 50 000 | 2,99798 Kč | 149 899,00 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |

