
CRF1206-FZ-R002ELF | |
|---|---|
DigiKey Part Number | CRF1206-FZ-R002ELFTR-ND - Tape & Reel (TR) CRF1206-FZ-R002ELFCT-ND - Cut Tape (CT) CRF1206-FZ-R002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF1206-FZ-R002ELF |
Description | RES 0.002 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF1206-FZ-R002ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,84000 Kč | 58,40 Kč |
| 25 | 4,94680 Kč | 123,67 Kč |
| 50 | 4,38800 Kč | 219,40 Kč |
| 100 | 3,91040 Kč | 391,04 Kč |
| 250 | 3,38944 Kč | 847,36 Kč |
| 500 | 3,06284 Kč | 1 531,42 Kč |
| 1 000 | 2,78504 Kč | 2 785,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,29035 Kč | 11 451,75 Kč |
| 10 000 | 2,12866 Kč | 21 286,60 Kč |
| 15 000 | 2,04559 Kč | 30 683,85 Kč |
| 25 000 | 1,95165 Kč | 48 791,25 Kč |
| 35 000 | 1,89566 Kč | 66 348,10 Kč |
| 50 000 | 1,84097 Kč | 92 048,50 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

