
CRF0805-J/-000ELF | |
|---|---|
DigiKey Part Number | 118-CRF0805-J/-000ELFTR-ND - Tape & Reel (TR) 118-CRF0805-J/-000ELFCT-ND - Cut Tape (CT) 118-CRF0805-J/-000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF0805-J/-000ELF |
Description | RESMETALSTRIP 0805 R0 JUMPER 0.5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | - | |
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,00600 Kč | 125,15 Kč |
| 50 | 4,44320 Kč | 222,16 Kč |
| 100 | 3,96230 Kč | 396,23 Kč |
| 250 | 3,43444 Kč | 858,61 Kč |
| 500 | 3,10350 Kč | 1 551,75 Kč |
| 1 000 | 2,82213 Kč | 2 822,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,32120 Kč | 11 606,00 Kč |
| 10 000 | 2,15746 Kč | 21 574,60 Kč |
| 15 000 | 2,07336 Kč | 31 100,40 Kč |
| 25 000 | 1,97822 Kč | 49 455,50 Kč |
| 35 000 | 1,92154 Kč | 67 253,90 Kč |
| 50 000 | 1,86616 Kč | 93 308,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

