
CRF0805-FZ-R002ELF | |
|---|---|
DigiKey Part Number | 118-CRF0805-FZ-R002ELFTR-ND - Tape & Reel (TR) 118-CRF0805-FZ-R002ELFCT-ND - Cut Tape (CT) 118-CRF0805-FZ-R002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF0805-FZ-R002ELF |
Description | RES METAL STRIP 0805 R002 1% .5W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 9,86500 Kč | 98,65 Kč |
| 25 | 8,40040 Kč | 210,01 Kč |
| 50 | 7,48300 Kč | 374,15 Kč |
| 100 | 6,70300 Kč | 670,30 Kč |
| 250 | 5,84788 Kč | 1 461,97 Kč |
| 500 | 5,31232 Kč | 2 656,16 Kč |
| 1 000 | 4,85745 Kč | 4 857,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,04759 Kč | 20 237,95 Kč |
| 10 000 | 3,78290 Kč | 37 829,00 Kč |
| 15 000 | 3,64697 Kč | 54 704,55 Kč |
| 25 000 | 3,49323 Kč | 87 330,75 Kč |
| 35 000 | 3,40164 Kč | 119 057,40 Kč |
| 50 000 | 3,33688 Kč | 166 844,00 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |

