
CRE2512-FZ-R005E-2 | |
|---|---|
DigiKey Part Number | CRE2512-FZ-R005E-2TR-ND - Tape & Reel (TR) CRE2512-FZ-R005E-2CT-ND - Cut Tape (CT) CRE2512-FZ-R005E-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRE2512-FZ-R005E-2 |
Description | RES 0.005 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRE2512-FZ-R005E-2 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.132" W (6.45mm x 3.35mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 14,30700 Kč | 143,07 Kč |
| 25 | 12,22960 Kč | 305,74 Kč |
| 50 | 10,93240 Kč | 546,62 Kč |
| 100 | 9,82710 Kč | 982,71 Kč |
| 250 | 8,61500 Kč | 2 153,75 Kč |
| 500 | 7,85752 Kč | 3 928,76 Kč |
| 1 000 | 7,21308 Kč | 7 213,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,20065 Kč | 24 802,60 Kč |
| 8 000 | 5,80575 Kč | 46 446,00 Kč |
| 12 000 | 5,60295 Kč | 67 235,40 Kč |
| 20 000 | 5,37354 Kč | 107 470,80 Kč |
| 28 000 | 5,23690 Kč | 146 633,20 Kč |
| 40 000 | 5,21388 Kč | 208 555,20 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |

