
CRA2512-FZ-R070ELF | |
|---|---|
DigiKey Part Number | CRA2512-FZ-R070ELFTR-ND - Tape & Reel (TR) CRA2512-FZ-R070ELFCT-ND - Cut Tape (CT) CRA2512-FZ-R070ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRA2512-FZ-R070ELF |
Description | RES 0.07 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRA2512-FZ-R070ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 25 | 9,76840 Kč | 244,21 Kč |
| 50 | 8,71420 Kč | 435,71 Kč |
| 100 | 7,81760 Kč | 781,76 Kč |
| 250 | 6,83276 Kč | 1 708,19 Kč |
| 500 | 6,21708 Kč | 3 108,54 Kč |
| 1 000 | 5,69319 Kč | 5 693,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,87022 Kč | 19 480,88 Kč |
| 8 000 | 4,62796 Kč | 37 023,68 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

