
| CRA2512-FZ-R070ELF | |
|---|---|
| DigiKey Part Number | CRA2512-FZ-R070ELFTR-ND - Tape & Reel (TR) CRA2512-FZ-R070ELFCT-ND - Cut Tape (CT) CRA2512-FZ-R070ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRA2512-FZ-R070ELF | 
| Description | RES 0.07 OHM 1% 3W 2512 | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 70 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRA2512-FZ-R070ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 170°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
| Height - Seated (Max) | 0.035" (0.90mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,48000 Kč | 17,48 Kč | 
| 10 | 11,33900 Kč | 113,39 Kč | 
| 25 | 9,67880 Kč | 241,97 Kč | 
| 50 | 8,63440 Kč | 431,72 Kč | 
| 100 | 7,74610 Kč | 774,61 Kč | 
| 250 | 6,77028 Kč | 1 692,57 Kč | 
| 500 | 6,16024 Kč | 3 080,12 Kč | 
| 1 000 | 5,64113 Kč | 5 641,13 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 4,82569 Kč | 19 302,76 Kč | 
| 8 000 | 4,50749 Kč | 36 059,92 Kč | 
| 12 000 | 4,34409 Kč | 52 129,08 Kč | 
| 20 000 | 4,15928 Kč | 83 185,60 Kč | 
| 28 000 | 4,04915 Kč | 113 376,20 Kč | 
| 40 000 | 3,95314 Kč | 158 125,60 Kč | 
| Unit Price without VAT: | 17,48000 Kč | 
|---|---|
| Unit Price with VAT: | 21,15080 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic