
CRA2512-FZ-R040ELF | |
|---|---|
DigiKey Part Number | CRA2512-FZ-R040ELFTR-ND - Tape & Reel (TR) CRA2512-FZ-R040ELFCT-ND - Cut Tape (CT) CRA2512-FZ-R040ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRA2512-FZ-R040ELF |
Description | RES 0.04 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRA2512-FZ-R040ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,43100 Kč | 74,31 Kč |
| 25 | 6,30640 Kč | 157,66 Kč |
| 50 | 5,60780 Kč | 280,39 Kč |
| 100 | 5,00990 Kč | 500,99 Kč |
| 250 | 4,35400 Kč | 1 088,50 Kč |
| 500 | 3,94350 Kč | 1 971,75 Kč |
| 1 000 | 3,59471 Kč | 3 594,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,04620 Kč | 12 184,80 Kč |
| 8 000 | 2,83220 Kč | 22 657,60 Kč |
| 12 000 | 2,72231 Kč | 32 667,72 Kč |
| 20 000 | 2,59797 Kč | 51 959,40 Kč |
| 28 000 | 2,52389 Kč | 70 668,92 Kč |
| 40 000 | 2,45152 Kč | 98 060,80 Kč |
| 48 000 | 2,41681 Kč | 116 006,88 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |

