
CRA2512-FZ-R020ELF | |
|---|---|
DigiKey Part Number | CRA2512-FZ-R020ELFTR-ND - Tape & Reel (TR) CRA2512-FZ-R020ELFCT-ND - Cut Tape (CT) CRA2512-FZ-R020ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRA2512-FZ-R020ELF |
Description | RES 0.02 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRA2512-FZ-R020ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 6,29120 Kč | 157,28 Kč |
| 50 | 5,59380 Kč | 279,69 Kč |
| 100 | 4,99750 Kč | 499,75 Kč |
| 250 | 4,34324 Kč | 1 085,81 Kč |
| 500 | 3,93376 Kč | 1 966,88 Kč |
| 1 000 | 3,58583 Kč | 3 585,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,03867 Kč | 12 154,68 Kč |
| 8 000 | 2,82520 Kč | 22 601,60 Kč |
| 12 000 | 2,71558 Kč | 32 586,96 Kč |
| 20 000 | 2,59155 Kč | 51 831,00 Kč |
| 28 000 | 2,51765 Kč | 70 494,20 Kč |
| 40 000 | 2,44546 Kč | 97 818,40 Kč |
| 48 000 | 2,41084 Kč | 115 720,32 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

