10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA2512-FZ-R010ELF

DigiKey Part Number
CRA2512-FZ-R010ELFTR-ND - Tape & Reel (TR)
CRA2512-FZ-R010ELFCT-ND - Cut Tape (CT)
CRA2512-FZ-R010ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRA2512-FZ-R010ELF
Description
RES 0.01 OHM 1% 3W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRA2512-FZ-R010ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.254" L x 0.132" W (6.45mm x 3.35mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,41200 Kč74,12 Kč
256,29120 Kč157,28 Kč
505,59380 Kč279,69 Kč
1004,99750 Kč499,75 Kč
2504,34324 Kč1 085,81 Kč
5003,93376 Kč1 966,88 Kč
1 0003,58583 Kč3 585,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,03867 Kč12 154,68 Kč
8 0002,82520 Kč22 601,60 Kč
12 0002,71558 Kč32 586,96 Kč
20 0002,59155 Kč51 831,00 Kč
28 0002,51765 Kč70 494,20 Kč
40 0002,44546 Kč97 818,40 Kč
48 0002,41084 Kč115 720,32 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč