
CR2512-JW-102ELF | |
|---|---|
DigiKey Part Number | CR2512-JW-102ELFTR-ND - Tape & Reel (TR) CR2512-JW-102ELFCT-ND - Cut Tape (CT) CR2512-JW-102ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-102ELF |
Description | RES SMD 1K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-102ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,42800 Kč | 35,70 Kč |
| 50 | 1,20100 Kč | 60,05 Kč |
| 100 | 1,02680 Kč | 102,68 Kč |
| 250 | 0,85168 Kč | 212,92 Kč |
| 500 | 0,75088 Kč | 375,44 Kč |
| 1 000 | 0,67110 Kč | 671,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55745 Kč | 2 229,80 Kč |
| 8 000 | 0,51755 Kč | 4 140,40 Kč |
| 12 000 | 0,49809 Kč | 5 977,08 Kč |
| 20 000 | 0,47704 Kč | 9 540,80 Kč |
| 28 000 | 0,46499 Kč | 13 019,72 Kč |
| 40 000 | 0,45359 Kč | 18 143,60 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

