
CR1206-JW-511ELF | |
|---|---|
DigiKey Part Number | CR1206-JW-511ELFTR-ND - Tape & Reel (TR) CR1206-JW-511ELFCT-ND - Cut Tape (CT) CR1206-JW-511ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-511ELF |
Description | RES SMD 510 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-511ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 25 | 0,71400 Kč | 17,85 Kč |
| 50 | 0,58800 Kč | 29,40 Kč |
| 100 | 0,48930 Kč | 48,93 Kč |
| 250 | 0,39056 Kč | 97,64 Kč |
| 500 | 0,33470 Kč | 167,35 Kč |
| 1 000 | 0,29019 Kč | 290,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21981 Kč | 1 099,05 Kč |
| 10 000 | 0,19942 Kč | 1 994,20 Kč |
| 15 000 | 0,18950 Kč | 2 842,50 Kč |
| 25 000 | 0,17877 Kč | 4 469,25 Kč |
| 35 000 | 0,17263 Kč | 6 042,05 Kč |
| 50 000 | 0,16683 Kč | 8 341,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

