
CR1206-JW-201ELF | |
|---|---|
DigiKey Part Number | CR1206-JW-201ELFTR-ND - Tape & Reel (TR) CR1206-JW-201ELFCT-ND - Cut Tape (CT) CR1206-JW-201ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-201ELF |
Description | RES SMD 200 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-201ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,69720 Kč | 17,43 Kč |
| 50 | 0,57120 Kč | 28,56 Kč |
| 100 | 0,47460 Kč | 47,46 Kč |
| 250 | 0,37880 Kč | 94,70 Kč |
| 500 | 0,32378 Kč | 161,89 Kč |
| 1 000 | 0,28053 Kč | 280,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21191 Kč | 1 059,55 Kč |
| 10 000 | 0,19203 Kč | 1 920,30 Kč |
| 15 000 | 0,18236 Kč | 2 735,40 Kč |
| 25 000 | 0,17190 Kč | 4 297,50 Kč |
| 35 000 | 0,16591 Kč | 5 806,85 Kč |
| 50 000 | 0,16026 Kč | 8 013,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

