
CR1206-FX-5361ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-5361ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-5361ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-5361ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-5361ELF |
Description | RES SMD 5.36K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-5361ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,04500 $ | 0,45 $ |
| 25 | 0,03400 $ | 0,85 $ |
| 50 | 0,02800 $ | 1,40 $ |
| 100 | 0,02340 $ | 2,34 $ |
| 250 | 0,01876 $ | 4,69 $ |
| 500 | 0,01636 $ | 8,18 $ |
| 1 000 | 0,01570 $ | 15,70 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01290 $ | 64,50 $ |
| 10 000 | 0,00970 $ | 97,00 $ |
| 15 000 | 0,00923 $ | 138,45 $ |
| 25 000 | 0,00873 $ | 218,25 $ |
| 35 000 | 0,00745 $ | 260,75 $ |
| 50 000 | 0,00581 $ | 290,50 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,12100 $ |

