
CR1206-FX-4702ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-4702ELFTR-ND - Tape & Reel (TR) CR1206-FX-4702ELFCT-ND - Cut Tape (CT) CR1206-FX-4702ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-4702ELF |
Description | RES SMD 47K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-4702ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,73500 Kč | 7,35 Kč |
| 25 | 0,55440 Kč | 13,86 Kč |
| 50 | 0,44940 Kč | 22,47 Kč |
| 100 | 0,36960 Kč | 36,96 Kč |
| 250 | 0,28976 Kč | 72,44 Kč |
| 500 | 0,24526 Kč | 122,63 Kč |
| 1 000 | 0,21040 Kč | 210,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15501 Kč | 775,05 Kč |
| 10 000 | 0,13899 Kč | 1 389,90 Kč |
| 15 000 | 0,13120 Kč | 1 968,00 Kč |
| 25 000 | 0,12278 Kč | 3 069,50 Kč |
| 35 000 | 0,11797 Kč | 4 128,95 Kč |
| 50 000 | 0,11341 Kč | 5 670,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

