
CR1206-FX-10R0ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-10R0ELFTR-ND - Tape & Reel (TR) CR1206-FX-10R0ELFCT-ND - Cut Tape (CT) CR1206-FX-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-10R0ELF |
Description | RES SMD 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-10R0ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206-FX-10R0ELF | Bourns Inc. | 189 694 | CRM1206-FX-10R0ELFCT-ND | 2,29000 Kč | Similar |
| RCA120610R0FKEA | Vishay Dale | 11 383 | 541-2241-1-ND | 3,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,73000 Kč | 7,30 Kč |
| 25 | 0,55040 Kč | 13,76 Kč |
| 50 | 0,44640 Kč | 22,32 Kč |
| 100 | 0,36710 Kč | 36,71 Kč |
| 250 | 0,28780 Kč | 71,95 Kč |
| 500 | 0,24360 Kč | 121,80 Kč |
| 1 000 | 0,20897 Kč | 208,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15396 Kč | 769,80 Kč |
| 10 000 | 0,13804 Kč | 1 380,40 Kč |
| 15 000 | 0,13031 Kč | 1 954,65 Kč |
| 25 000 | 0,12195 Kč | 3 048,75 Kč |
| 35 000 | 0,11717 Kč | 4 100,95 Kč |
| 50 000 | 0,11264 Kč | 5 632,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

