
CR0805-JW-271ELF | |
|---|---|
DigiKey Part Number  | 118-CR0805-JW-271ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-271ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-271ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR0805-JW-271ELF  | 
Description  | RES SMD 270 OHM 5% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR0805-JW-271ELF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 0,64500 Kč | 6,45 Kč | 
| 25 | 0,48280 Kč | 12,07 Kč | 
| 50 | 0,39120 Kč | 19,56 Kč | 
| 100 | 0,31830 Kč | 31,83 Kč | 
| 250 | 0,23052 Kč | 57,63 Kč | 
| 500 | 0,20390 Kč | 101,95 Kč | 
| 1 000 | 0,15334 Kč | 153,34 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,07037 Kč | 351,85 Kč | 
| 10 000 | 0,06217 Kč | 621,70 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 

