75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-75R0ELF

DigiKey Part Number
CR0805-FX-75R0ELFTR-ND - Tape & Reel (TR)
CR0805-FX-75R0ELFCT-ND - Cut Tape (CT)
CR0805-FX-75R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-FX-75R0ELF
Description
RES SMD 75 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-75R0ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-0775RLYAGEO200 711311-75.0CRCT-ND2,10000 KčDirect
AC0805FR-0775RLYAGEO12 898YAG3751CT-ND2,10000 KčSimilar
CRCW080575R0FKEAVishay Dale84 483541-75.0CCT-ND2,10000 KčSimilar
CRCW080575R0FKEACVishay Dale73 349541-CRCW080575R0FKEACCT-ND2,10000 KčSimilar
CRCW080575R0FKEAHPVishay Dale30 853541-75.0TCT-ND3,78000 KčSimilar
In-Stock: 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,56700 Kč5,67 Kč
250,42000 Kč10,50 Kč
500,34020 Kč17,01 Kč
1000,27720 Kč27,72 Kč
2500,21500 Kč53,75 Kč
5000,18016 Kč90,08 Kč
1 0000,15245 Kč152,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10915 Kč545,75 Kč
10 0000,09668 Kč966,80 Kč
15 0000,09061 Kč1 359,15 Kč
25 0000,08405 Kč2 101,25 Kč
35 0000,08030 Kč2 810,50 Kč
50 0000,07676 Kč3 838,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč