
CR0805-FX-5901ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-5901ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-5901ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-5901ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-5901ELF |
Description | RES SMD 5.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-5901ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,77200 Kč | 7,72 Kč |
| 25 | 0,58400 Kč | 14,60 Kč |
| 50 | 0,47560 Kč | 23,78 Kč |
| 100 | 0,39210 Kč | 39,21 Kč |
| 250 | 0,30868 Kč | 77,17 Kč |
| 500 | 0,26194 Kč | 130,97 Kč |
| 1 000 | 0,22524 Kč | 225,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16701 Kč | 835,05 Kč |
| 10 000 | 0,15018 Kč | 1 501,80 Kč |
| 15 000 | 0,14198 Kč | 2 129,70 Kč |
| 25 000 | 0,13313 Kč | 3 328,25 Kč |
| 35 000 | 0,12807 Kč | 4 482,45 Kč |
| 50 000 | 0,12329 Kč | 6 164,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

