
CR0805-FX-5601ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-5601ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-5601ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-5601ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-5601ELF |
Description | RES SMD 5.6K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-5601ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,60300 Kč | 6,03 Kč |
| 25 | 0,44960 Kč | 11,24 Kč |
| 50 | 0,36620 Kč | 18,31 Kč |
| 100 | 0,29960 Kč | 29,96 Kč |
| 250 | 0,23384 Kč | 58,46 Kč |
| 500 | 0,19682 Kč | 98,41 Kč |
| 1 000 | 0,16770 Kč | 167,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11360 Kč | 568,00 Kč |
| 10 000 | 0,09119 Kč | 911,90 Kč |
| 15 000 | 0,09052 Kč | 1 357,80 Kč |
| 25 000 | 0,08976 Kč | 2 244,00 Kč |
| 35 000 | 0,08929 Kč | 3 125,15 Kč |
| 50 000 | 0,08737 Kč | 4 368,50 Kč |
| 60 000 | 0,08562 Kč | 5 137,20 Kč |
| 120 000 | 0,07983 Kč | 9 579,60 Kč |
| 125 000 | 0,07953 Kč | 9 941,25 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

